
Low-noise, chopper-stabilized operational amplifier featuring a 1.9MHz gain bandwidth product and 2V/µs slew rate. This general-purpose op-amp offers a high 155dB voltage gain and 105dB common mode rejection ratio, with a low 20µV input offset voltage and 60pA input bias current. Designed for dual supply operation from 2.3V to 8V, it supports a maximum supply voltage of 16V and provides 50mA output current per channel. Packaged in an 8-PDIP (P) case, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments TLC2654IP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 105dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.9MHz |
| Height | 4.57mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max I/O Voltage | 20uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 155dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2654IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
