
General purpose, single-channel operational amplifier featuring LinCMOS™ technology. Boasts a low input offset voltage of 900µV and a low input bias current of 0.7pA. Offers a gain bandwidth product of 1.7MHz and a slew rate of 5.3V/µs. Operates from a 3V to 16V supply voltage with a typical supply current of 950µA. Packaged in an 8-SO surface mount configuration, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments TLC271ACPS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 30mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 5.3V/µs |
| Supply Current | 1.6mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC271ACPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
