
General purpose operational amplifier featuring low input offset voltage (900µV) and low input bias current (60pA). This single-channel amplifier offers a 1.7MHz gain bandwidth product and a 3.6V/µs slew rate. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 4V to 16V. The amplifier is packaged in an 8-SOIC (D) package and is RoHS compliant.
Texas Instruments TLC271AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 2mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC271AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
