General purpose, single-channel operational amplifier featuring a 1.7MHz bandwidth and 3.6V/µs slew rate. Offers a wide operating temperature range of -40°C to 85°C with a maximum supply voltage of 16V. Key specifications include a 900µV input offset voltage, 60pA input bias current, and 65dB common mode rejection ratio. Designed for low-power applications with a nominal operating supply current of 950µA. Packaged in an 8-PDIP configuration, this RoHS compliant component is suitable for various electronic designs.
Texas Instruments TLC271AIPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 2mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC271AIPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.