General purpose operational amplifier featuring a 1.7MHz gain bandwidth product and 3.6V/µs slew rate. This single-channel amplifier offers a low input offset voltage of 390µV and a low input bias current of 60pA. Operating from a 4V to 16V supply, it provides a 65dB common mode rejection ratio and a voltage gain of 87.23dB. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is available in an 8-SOIC package.
Texas Instruments TLC271BIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 2mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC271BIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
