
Single-channel, general-purpose operational amplifier featuring LinCMOS™ technology. Boasts a 1.7MHz gain bandwidth product and 3.6V/µs slew rate. Operates with supply voltages from 3V to 16V, drawing 950µA typical supply current. Offers 60pA input bias current and 1.1mV input offset voltage. Packaged in an 8-pin SOIC (D) for surface mounting.
Texas Instruments TLC271CDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 2mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC271CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
