Single-channel, general-purpose operational amplifier featuring a 1.7MHz bandwidth and 5.3V/µs slew rate. This surface-mount device, housed in a TSSOP package, offers a 1.1mV maximum input offset voltage and 0.7pA input bias current. It operates from a 3V to 16V supply range with a typical supply current of 950µA and provides 30mA output current per channel. The amplifier boasts a 65dB common-mode rejection ratio and 87.23dB voltage gain, with a maximum operating temperature of 70°C.
Texas Instruments TLC271CPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 30mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 5.3V/µs |
| Supply Current | 2mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC271CPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.