High-performance operational amplifier featuring a 1.7MHz unity gain bandwidth and 2.9V/µs slew rate. This single-function amplifier offers a maximum input offset voltage of 12000µV and a nominal common-mode rejection ratio of 80dB. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of 5V and a maximum supply current of 3mA. The component is housed in a 20-terminal ceramic LCC package with dimensions of 8.89mm x 8.89mm.
Texas Instruments TLC271MFK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 2.9 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1700 |
| Low-Bias | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC271MFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.