
Dual operational amplifier featuring a 1.7MHz bandwidth and 3.6V/µs slew rate. This general-purpose amplifier offers a low input bias current of 60pA and an input offset voltage of 290µV. Operating from 3V to 16V supply voltages, it provides 30mA output current per channel. The device is housed in an 8-SOIC package and is RoHS compliant.
Texas Instruments TLC272BCDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Height | 1.75mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 290uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 4mA |
| Thickness | 1.58mm |
| Voltage Gain | 87.23dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC272BCDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
