
Dual operational amplifier featuring a 1.7MHz gain bandwidth product and 5.3V/µs slew rate. This general-purpose op-amp offers a 65dB common mode rejection ratio and 1.1mV input offset voltage. Designed for single-supply operation, it supports a 3V to 16V supply voltage range and a 1.9mA operating supply current. The 8-pin SOP package is surface mountable and RoHS compliant, suitable for operation between 0°C and 70°C.
Texas Instruments TLC272CPS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9mA |
| Output Current per Channel | 30mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 5.3V/µs |
| Supply Current | 3.2mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC272CPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
