
Dual operational amplifier featuring a 1.7MHz gain bandwidth product and 5.3V/µs slew rate. This general-purpose op-amp offers a wide operating voltage range from 3V to 16V, with a low input bias current of 0.7pA and an input offset voltage of 1.1mV. Designed for surface mounting in an 8-SO package, it operates from -40°C to 85°C and provides 30mA output current per channel. The device is RoHS compliant and lead-free.
Texas Instruments TLC272CPSRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 5.3V/µs |
| Supply Current | 4mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC272CPSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
