Texas Instruments TLC272IPW technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 87.23dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLC272IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.