Dual operational amplifier IC featuring a 1.7MHz unity gain bandwidth and 3.6V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 10000 and a nominal common-mode reject ratio of 80. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of 5V and a maximum limit of 18V. The component is housed in an 8-terminal PDIP package with a maximum input offset voltage of 12000µV and a low average bias current of 60pA.
Texas Instruments TLC272MP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 3.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1700 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC272MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.