
Quad operational amplifier featuring LinCMOS™ technology for low offset voltage (390µV) and minimal input bias current (60pA). This general-purpose amplifier offers a 1.7MHz bandwidth and 3.6V/µs slew rate, with a voltage gain of 87.23dB. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 3V to 16V and delivers 30mA output current per channel. The component is housed in a 14-PDIP package and is RoHS compliant.
Texas Instruments TLC274BCN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Height | 4.57mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 8mA |
| Voltage Gain | 87.23dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC274BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
