
Quad operational amplifier featuring LinCMOS™ technology. This general-purpose amplifier offers a 1.7MHz bandwidth and a 3.6V/µs slew rate. With four independent channels, it boasts a low input bias current of 60pA and an input offset voltage of 2mV. Operating from 4V to 16V supply, it delivers 30mA output current per channel and maintains a 65dB common mode rejection ratio. Packaged in a 14-SOIC (D) case, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments TLC274BID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 8mA |
| Unity Gain Bandwidth Product | 1.7MHz |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC274BID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
