
Quad single-supply operational amplifier featuring a 1.7MHz gain bandwidth product and 5.3V/µs slew rate. This general-purpose op-amp offers a wide operating voltage range from 3V to 16V, with a low input bias current of 0.7pA and an input offset voltage of 1.1mV. It boasts a high common mode rejection ratio of 65dB and a voltage gain of 87.23dB, suitable for surface mount applications. Packaged in a 14-SOIC format, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TLC274CNSR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 5.3V/µs |
| Supply Current | 8mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC274CNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
