
Quad operational amplifier featuring a 1.7MHz bandwidth and 5.3V/µs slew rate. This general-purpose amplifier offers a 1.1mV input offset voltage and 0.7pA input bias current. Designed for surface mounting in a 14-SOIC package, it operates from a 4V to 16V supply range. The device boasts a 65dB common mode rejection ratio and 87.23dB voltage gain, with an output current of 30mA per channel. Suitable for extended temperature ranges from -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TLC274MDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 5.3V/µs |
| Supply Current | 8mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC274MDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.