Quad operational amplifier featuring a 1.7MHz bandwidth and 5.3V/µs slew rate. This general-purpose op-amp offers a 370µV input offset voltage and 0.7pA input bias current. Designed for surface mounting, it operates from 3V to 16V supply voltages and provides 30mA output current per channel. The component boasts a 65dB common mode rejection ratio and 87.23dB voltage gain, packaged in a 14-pin SSOP.
Texas Instruments TLC279CDBR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 370uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 5.3V/µs |
| Supply Current | 8mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC279CDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
