
Quad precision operational amplifier featuring a 3.1MHz bandwidth and 1.7MHz gain bandwidth product. This general-purpose op-amp offers a 900µV input offset voltage and 60pA input bias current, ideal for single-supply applications. With a 3.6V/µs slew rate and 30mA output current per channel, it operates from a 4V to 16V supply range. Packaged in a 14-SOIC (D) with dimensions of 8.65mm x 3.91mm x 1.58mm, this RoHS compliant component is rated for -40°C to 85°C.
Texas Instruments TLC279ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Height | 1.58mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max I/O Voltage | 900uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 8mA |
| Unity Gain Bandwidth Product | 1.7MHz |
| Voltage Gain | 87.23dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC279ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
