Single-channel, general-purpose operational amplifier featuring a 85kHz bandwidth and 0.03V/µs slew rate. This CMOS technology amplifier offers a low input bias current of 60pA and an input offset voltage of 900µV. Operating from 3V to 16V supply, it provides a 65dB common mode rejection ratio and a voltage gain of 114.32dB. Packaged in an 8-pin DIP plastic package, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Texas Instruments TLC27L1ACPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 23uA |
| Technology | CMOS |
| Voltage Gain | 114.32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L1ACPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.