General purpose operational amplifier featuring a 1-channel, single-circuit design. Offers a 85kHz bandwidth and 0.03V/µs slew rate. Input offset voltage is 900µV with a 60pA input bias current. Operates from a 4V to 16V supply voltage, consuming 14µA typical supply current. Packaged in an SOIC-8 (PDSO8) surface-mount case.
Texas Instruments TLC27L1AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14uA |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 17uA |
| Technology | CMOS |
| Voltage Gain | 114.32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L1AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.