
Single low-power operational amplifier featuring a 85kHz gain bandwidth product and 0.03V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 260µV and 60pA input bias current. Operating from 3V to 16V supply, it consumes a typical 14µA supply current. The component is provided in an 8-SOIC package, is RoHS compliant, and operates within a 0°C to 70°C temperature range.
Texas Instruments TLC27L1BCD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 260uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14uA |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 23uA |
| Technology | CMOS |
| Voltage Gain | 114.32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L1BCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.