Single-channel operational amplifier featuring a 3000 µV maximum input offset voltage and 85 kHz nominal unity gain bandwidth. This micropower amplifier offers a 0.033 mA maximum supply current and a 5 V nominal supply voltage, with a maximum limit of 18 V. Designed with a voltage-feedback architecture, it provides a 50,000 minimum voltage gain and a 94 dB nominal common-mode reject ratio. The component is housed in an 8-terminal SOIC package with a commercial temperature grade, operating between 0°C and 70°C.
Texas Instruments TLC27L1BCDR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.905 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.033 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 0.03 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 85 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC27L1BCDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.