Operational Amplifier (Op Amp) with a 3500µV maximum input offset voltage and 85kHz unity gain bandwidth. This micropower, voltage-feedback amplifier features a 0.043mA maximum supply current and operates from a 5V nominal supply voltage, with a maximum limit of 18V. It offers a 94dB common-mode reject ratio and a minimum voltage gain of 50000. Housed in an 8-terminal SOIC package (PDSO8), this industrial-grade component is designed for a temperature range of -40°C to 85°C.
Texas Instruments TLC27L1BIDR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.905 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.043 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 0.03 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 85 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC27L1BIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.