
Single-channel, general-purpose operational amplifier featuring LinCMOS™ technology. This CMOS amplifier offers a 85kHz bandwidth and 0.05V/µs slew rate. It operates from a 3V to 16V supply range with a low 14µA operating supply current. The device boasts a 65dB common mode rejection ratio and 1.1mV input offset voltage, with a 0.7pA input bias current. Packaged in an 8-PDIP for through-hole mounting, it is lead-free and RoHS compliant.
Texas Instruments TLC27L1CP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.05V/µs |
| Supply Current | 23uA |
| Technology | CMOS |
| Voltage Gain | 114.32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L1CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
