
General purpose, single-channel operational amplifier featuring LinCMOS™ technology. This CMOS device offers a 85kHz bandwidth and a 114.32dB voltage gain. Operating from 4V to 16V supply, it exhibits a low 14µA operating supply current and 60pA input bias current. The amplifier is housed in an 8-SOIC package (D) with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height, suitable for operation between -40°C and 85°C.
Texas Instruments TLC27L1IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Height | 1.58mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14uA |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 17uA |
| Technology | CMOS |
| Voltage Gain | 114.32dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L1IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.