
General purpose, single-channel operational amplifier with a 85kHz bandwidth and 85kHz gain bandwidth product. Features a low 14µA operating supply current and 60pA input bias current. Offers a 1.1mV input offset voltage and 65dB common mode rejection ratio. Operates from a 4V to 16V supply voltage range and is suitable for temperatures from -40°C to 85°C. Packaged in an 8-PDIP format, this CMOS technology amplifier is RoHS compliant.
Texas Instruments TLC27L1IP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 23uA |
| Technology | CMOS |
| Voltage Gain | 114.32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L1IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.