Operational Amplifier (Op Amp) with a voltage-feedback architecture, featuring a single function and 8 terminals in a PDSO8 (SOIC-8) plastic package. Offers a minimum voltage gain of 25000 and a nominal unity gain bandwidth of 85 kHz. Maximum input offset voltage is 12000 µV, with a nominal slew rate of 0.03 V/µs. Operates within a wide temperature range from -55°C to 125°C, suitable for military temperature grades. Features low-bias and micropower operation with a maximum supply current of 0.048 mA.
Texas Instruments TLC27L1MD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.905 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.048 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 0.03 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 85 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC27L1MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.