Operational Amplifier (Op Amp) with a 12000 µV maximum input offset voltage and 85 kHz nominal unity gain bandwidth. Features a 0.048 mA maximum supply current and 0.03 V/µs nominal slew rate. This micropower, voltage-feedback amplifier offers a 94 dB nominal common-mode reject ratio and 25000 minimum voltage gain. Housed in an 8-terminal PDIP package (R-PDIP-T8), it operates across a -55°C to 125°C temperature range.
Texas Instruments TLC27L1MP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.048 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 0.03 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 85 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC27L1MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.