
Dual-channel, general-purpose operational amplifier with an 85kHz bandwidth and 85kHz gain bandwidth product. Features 60pA input bias current, 900µV input offset voltage, and 65dB common mode rejection ratio. Operates from 3V to 16V supply voltage with a low 29µA operating supply current. Offers 30mA output current per channel and a 0.03V/µs slew rate. Packaged in an 8-pin SOIC (D) for tape and reel distribution.
Texas Instruments TLC27L2ACDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 46uA |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L2ACDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
