
Dual-channel, general-purpose operational amplifier featuring a 85kHz bandwidth and 0.03V/µs slew rate. This LinCMOS op amp operates from a 4V to 16V supply range with a low 29µA operating supply current. It offers a 65dB common mode rejection ratio and a 5mV input offset voltage, housed in a compact 8-SOIC package. Suitable for applications within a -40°C to 85°C temperature range, this RoHS compliant component provides 30mA output current per channel.
Texas Instruments TLC27L2AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Height | 1.58mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 46uA |
| Unity Gain Bandwidth Product | 85kHz |
| Voltage Gain | 113.62dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L2AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
