Dual-channel, general-purpose operational amplifier featuring an 85kHz bandwidth and 0.03V/µs slew rate. This integrated circuit offers a 900µV input offset voltage and 60pA input bias current, with a 65dB common mode rejection ratio. Operating from 4V to 16V supply voltages, it consumes a nominal 29µA supply current per channel. Packaged in an 8-pin SOIC, this RoHS-compliant component is suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments TLC27L2AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 34uA |
| Voltage Gain | 113.62dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L2AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
