Dual operational amplifier featuring a 85kHz bandwidth and 2 channels. This general-purpose op-amp offers a 900µV input offset voltage, 60pA input bias current, and a 65dB common mode rejection ratio. It operates with a supply voltage range of 4V to 16V and a low 29µA operating supply current. The component is housed in an 8-pin PDIP package and is RoHS compliant.
Texas Instruments TLC27L2AIPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 46uA |
| Voltage Gain | 113.62dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L2AIPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.