LinCMOS(TM> Precision Dual Operational Amplifier 20-LCCC -55 to 125
Texas Instruments TLC27L2AMFKB technical specifications.
| Gain Bandwidth Product | 85kHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC27L2AMFKB to view detailed technical specifications.
No datasheet is available for this part.