Precision dual operational amplifier featuring a voltage-feedback architecture. This micropower IC offers a nominal supply voltage of 5V with a maximum limit of 18V and a maximum supply current of 0.04A. Key specifications include a nominal slew rate of 0.04V/µs, a unity gain bandwidth of 140kHz, and a common-mode reject ratio of 95dB. The device operates across a wide temperature range from -55°C to 125°C, housed in an 8-terminal R-GDIP-T8 package.
Texas Instruments TLC27L2AMJG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.04 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.035 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.04 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 140 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC27L2AMJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.