LinCMOS(TM> Precision Dual Operational Amplifier 8-CDIP -55 to 125
Texas Instruments TLC27L2AMJGB technical specifications.
| Package/Case | CDIP |
| Gain Bandwidth Product | 85kHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC27L2AMJGB to view detailed technical specifications.
No datasheet is available for this part.