The TLC27L2CPSG4 is a dual general purpose amplifier from Texas Instruments, packaged in a surface mount SOP package. It features a common mode rejection ratio of 65dB and a gain bandwidth product of 85kHz. The amplifier has an input bias current of 0.7pA and an input offset voltage of 1.1mV. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 16V. The device is RoHS compliant and part of the LinCMOS series.
Texas Instruments TLC27L2CPSG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 30mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.05V/µs |
| Supply Current | 34uA |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L2CPSG4 to view detailed technical specifications.
No datasheet is available for this part.