
Dual precision, single-supply operational amplifier featuring a 85kHz bandwidth and 0.05V/µs slew rate. This surface mount device offers 2 channels with a 30mA output current per channel and a low 29µA operating supply current. Key specifications include 1.1mV input offset voltage, 0.7pA input bias current, and a 65dB common mode rejection ratio. Designed for general-purpose applications, it operates from 3V to 16V and is RoHS compliant.
Texas Instruments TLC27L2CPSR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.05V/µs |
| Supply Current | 46uA |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L2CPSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
