Texas Instruments TLC27L2CPWLE technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 85kHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L2CPWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.