
Dual operational amplifier featuring a 85kHz gain bandwidth product and 0.03V/µs slew rate. This general-purpose amplifier offers a 1.1mV input offset voltage and 60pA input bias current, with a 65dB common mode rejection ratio. Designed for a 4V to 16V supply voltage range, it operates from -40°C to 85°C and provides 30mA output current per channel. The component is supplied in a RoHS compliant PDIP-8 package.
Texas Instruments TLC27L2IPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Height | 4.57mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Contains Lead |
| Length | 9.81mm |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 46uA |
| Voltage Gain | 113.62dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L2IPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.