Dual operational amplifier featuring a 85kHz bandwidth and 1.1mV input offset voltage. This general-purpose op-amp offers a 65dB common mode rejection ratio and 0.7pA input bias current. Operating from a 4V to 16V supply, it provides 30mA output current per channel and a 0.05V/µs slew rate. Packaged in a green, lead-containing TSSOP-8 surface-mount case, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments TLC27L2IPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 30mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.05V/µs |
| Supply Current | 34uA |
| Voltage Gain | 113.62dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L2IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.