
Dual operational amplifier featuring LinCMOS™ technology. This general-purpose op-amp offers a 2-channel configuration with a 85kHz gain bandwidth product and a 0.03V/µs slew rate. Key specifications include a low input bias current of 60pA, 1.1mV input offset voltage, and a 65dB common mode rejection ratio. Operating from 4V to 16V supply voltages, it provides 30mA output current per channel and a 113.98dB voltage gain. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates across a -55°C to 125°C temperature range.
Texas Instruments TLC27L2MDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 34uA |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L2MDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
