
Dual operational amplifier featuring LinCMOS™ technology. This general-purpose op amp offers a 85kHz gain bandwidth product and a 17kHz bandwidth. With a low 29µA operating supply current and 60pA input bias current, it provides 2 channels in a lead-free, 8-SOIC package. Operating across a wide temperature range of -55°C to 125°C, it boasts a 65dB CMRR and 30mA output current per channel.
Texas Instruments TLC27L2MDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 46uA |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L2MDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
