Precision dual operational amplifier with a voltage-feedback architecture, offering 2 functions in an 8-terminal, R-GDIP-T8 package. Features include a wide operating temperature range of -55°C to 125°C, a nominal supply voltage of 5V, and a maximum supply current of 0.1mA. Key performance specifications include a minimum voltage gain of 25000, a nominal unity gain bandwidth of 85kHz, and a nominal slew rate of 0.04V/µs. This micropower amplifier also boasts a nominal common-mode reject ratio of 94 and a maximum input offset voltage of 12000µV. Military temperature grade with screening levels 38535Q/M, 38534H, and 883B.
Texas Instruments TLC27L2MJGB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.04 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 85 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments TLC27L2MJGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.