
Quad operational amplifier featuring LinCMOS™ technology. This general-purpose op-amp offers a 85kHz gain bandwidth product and a 0.03V/µs slew rate. It operates with a supply voltage range of 4V to 16V and a low operating supply current of 57µA. The device boasts 4 channels, a 65dB common mode rejection ratio, and a 5mV input offset voltage. Packaged in a 14-PDIP, this lead-free and RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments TLC27L4AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 57uA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.575W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 92uA |
| Unity Gain Bandwidth Product | 85kHz |
| Voltage Gain | 113.62dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L4AIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
