Quad operational amplifier featuring LinCMOS™ technology. This general-purpose op-amp offers a 85kHz bandwidth and 0.03V/µs slew rate. It operates from a 3V to 16V supply voltage range with a low 57µA operating supply current per channel. The device boasts a 65dB common mode rejection ratio and a 260µV input offset voltage. Packaged in a 14-SOIC (D) case, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Texas Instruments TLC27L4BCDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Height | 1.58mm |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 260uV |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 92uA |
| Voltage Gain | 114.32dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L4BCDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.