
Quad operational amplifier featuring LinCMOS™ technology for low offset and low power consumption. This general-purpose op amp offers a 85kHz bandwidth and 260µV input offset voltage. Operating from a 4V to 16V supply, it provides 30mA output current per channel and a 65dB common mode rejection ratio. The component is housed in a 14-SOIC package, suitable for operation between -40°C and 85°C.
Texas Instruments TLC27L4BID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Height | 1.58mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 260uV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 92uA |
| Voltage Gain | 113.62dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L4BID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
