Quad operational amplifier featuring LinCMOS™ technology for low offset and low power consumption. This general-purpose amplifier offers a 85kHz bandwidth and 85kHz gain bandwidth product. It operates with a supply voltage range of 4V to 16V, drawing a typical supply current of 57µA. Key specifications include a low input bias current of 2nA and an input offset voltage of 260µV. The device provides a voltage gain of 113.62dB and an output current of 30mA per channel. Packaged in a 14-SOIC (D) and supplied on tape and reel, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments TLC27L4BIDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 260uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 92uA |
| Voltage Gain | 113.62dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L4BIDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
