
Quad operational amplifier featuring LinCMOS™ technology for low offset and low power consumption. This general-purpose amplifier offers a 85kHz bandwidth and a 0.03V/µs slew rate. It operates from a 4V to 16V supply range with a typical supply current of 57µA per channel. The device boasts a 65dB common mode rejection ratio and a 2mV input offset voltage, packaged in a 14-PDIP with a temperature range of -40°C to 85°C.
Texas Instruments TLC27L4BIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Height | 4.57mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 57uA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.575W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 92uA |
| Thickness | 3.9mm |
| Unity Gain Bandwidth Product | 85kHz |
| Voltage Gain | 113.62dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L4BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.