
Quad precision operational amplifier featuring a 85kHz bandwidth and 57µA operating supply current. This general-purpose op-amp offers a 1.1mV input offset voltage and 600pA input bias current, housed in a 14-TSSOP package. With a 65dB common mode rejection ratio and 30mA output current per channel, it operates from a 3V to 16V supply range. The device is lead-free and RoHS compliant, suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments TLC27L4CPWRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 92uA |
| Voltage Gain | 114.32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L4CPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
